
Power contact for discrete wire, cable mount, straight orientation, and crimp termination. Features a 10-14AWG wire gauge range and a 28A current rating, with a 17A contact current rating. Constructed from bronze with tin plating, this female contact operates within a -67°C to 221°C temperature range and has a 250V voltage rating. Packaged on tape and reel, it is RoHS and ELV compliant, with a UL94 V-2 flammability rating.
TE Connectivity 350200-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 28A |
| Depth | 5.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 6.05mm |
| Insulation Diameter | 4.57mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350200-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
