2-position, 1-row power header with a 5.08mm pitch. Features straight, through-hole mounting with a vertical PCB orientation. Male pin contacts made of bronze with gold plating, rated for 13A and 250V AC. Nylon housing in natural color, with a maximum operating temperature of 85°C.
TE Connectivity 350209-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 13.1mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Commercial MATE-N-LOK |
| Tail Length | 4.19mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 350209-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.