Datasheets.com
Datasheets.com
3 Pos Power Connector, 13A, 250V, 5.08mm Pitch, Gold Contacts, Thru-Hole
TE Connectivity

350210-2

3 Pos Power Connector, 13A, 250V, 5.08mm Pitch, Gold Contacts, Thru-Hole

3-position, wire-to-board power connector with straight, male pin contacts. Features a 5.08mm pitch and 12A contact current rating, with a 250V voltage rating. Solder termination and through-hole mounting for vertical PCB orientation. Constructed with bronze and copper alloy contacts, gold and tin plating, and a nylon housing. Operating temperature range of -40°C to 221°C.

Voltage Rating250V
Current Rating13A
MountingThrough Hole
Quick Jump:

Technical Specifications

TE Connectivity 350210-2 technical specifications.

General

Approvals
CSA
Circuit Application
Power
Connector System
Wire-to-Board
Contact Current Rating
12A
Contact Finish - Mating
GOLD
Contact Gender
Male
Contact Material
Bronze, Copper Alloy
Contact Plating
Gold, Tin
Contact Retention
No (Without)
Contact Shape
Circular
Contact Type
Male Pin
Current Rating
13A
Depth
8.38mm
ELV
Non-Compliant
Flammability Rating
UL94 V-2
Height
0.715inch
Housing Color
Natural
Insulation Color
Natural
Insulation Material
Nylon
Lead Free
Contains Lead
Length
0.33inch
Mating Alignment
Yes (With)
Mating Retention
Yes (With)
Max Operating Temperature
221°C
Min Operating Temperature
-40°C
Max Voltage Rating (AC)
250V
Mount
Through Hole
Number of Circuits
3
Number of Contacts
3
Number of Ports
1
Number of Positions
3
Number of Power Positions
3
Number of Rows
1
Orientation
Straight
Package Quantity
100
Packaging
Bag
PCB Mounting Orientation
Vertical
PCB Thickness
1.57mm
Pitch
5.08mm
Plating Thickness
2.54um
Radiation Hardening
No
RoHS Compliant
No
Sealable
No (Without)
Series
Commercial MATE-N-LOK
Termination
Solder
VDE Tested
No
Voltage Rating
250V
Voltage Rating (AC)
250V
Width
0.375inch

Compliance

RoHS
Not CompliantNo

Datasheet

TE Connectivity 350210-2 Datasheet

Download the complete datasheet for TE Connectivity 350210-2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.