
12-position, 2-row wire-to-board power connector with straight, through-hole mounting. Features male pin contacts made of copper alloy with gold plating, rated for 10A contact current and 13A current. Operates within a -30°C to 105°C temperature range and supports up to 250V AC. UL and VDE tested, with a UL94 V-0 flammability rating.
TE Connectivity 350213-2 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.375inch |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 1.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.195inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.36inch |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Tail Length | 3.81mm |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 19.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 350213-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.