
Power connector, wire-to-board, male, 16 positions, 16 circuits, 13A current rating, 12A contact current rating, 250V AC max voltage. Features straight, through-hole mounting with a 4.95mm pitch and 2 rows. Contact material is copper alloy/bronze with gold and tin plating, offering 2.54um plating thickness. Housing is natural colored nylon with a UL94 V-2 flammability rating. Operating temperature range is -40°C to 221°C.
TE Connectivity 350214-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.375inch |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 42.672mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Power Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 4.95mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 9.14inch |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 19.939mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350214-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.