TE Connectivity 350374-1 technical specifications.
| Approvals | CSA |
| Color | Red |
| Current Rating | 28A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Inside Diameter | 10.67mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Nylon |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Ways | 12 |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350374-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.