
Male, straight, crimp-termination power contact for discrete wire, accommodating 20-14 AWG. Features brass contact material with tin plating, rated for 17A contact current and 28A current. Operates within a temperature range of -67°C to 221°C, with a voltage rating of 250V. UL94 V-2 flammability rating and RoHS compliant.
TE Connectivity 350389-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 28A |
| Depth | 5.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 6.04mm |
| Insulation Diameter | 4.57mm |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350389-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
