
Female, straight, wire-to-wire connector tool for .093 Pin and Socket series. Features a 13A current rating, 250V voltage rating, and tin-plated brass signal contacts. Designed for crimp termination of discrete wire gauges from 20AWG to 14AWG. Operates within a temperature range of -67°C to 221°C. RoHS compliant and UL approved.
TE Connectivity 350415-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.77mm |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 4.31mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial .093 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350415-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
