
Power contact for wire-to-wire connector systems, featuring a straight, female configuration for cable mounting. This crimp termination contact supports discrete wire gauges from 24AWG to 14AWG, with a maximum current rating of 13A and a voltage rating of 250V. Constructed from brass with nickel and gold plating, it operates within a temperature range of -67°C to 221°C. The contact is CSA and VDE tested, RoHS compliant, and ELV compliant, with a flammability rating of UL94 V-2.
TE Connectivity 350417-5 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 5.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 5.97mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Commercial .093 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350417-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
