3-position, male pin power connector for wire-to-board applications. Features a 5.08mm pitch, 13A current rating, and 250V voltage rating. Constructed with tin-plated bronze and copper alloy contacts, this straight, through-hole mounted connector offers mating alignment and retention. Housing is natural colored, UL94 V-2 flammability rated, and operates from -67°C to 221°C. CSA and VDE tested, this RoHS compliant component is suitable for power circuit applications.
TE Connectivity 350423-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 8.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 8.382mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 18.161mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 5.08mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350423-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.