
Power connector, straight, male pin contact type, 4 positions, 4 circuits, 1 port, 5.08mm pitch. Features bronze contacts with gold plating, 13A current rating, and 250V AC max voltage. Through-hole mounting with a vertical PCB orientation. Housing color is natural, with a UL94 V-2 flammability rating.
TE Connectivity 350424-2 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.18inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 23.2mm |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Commercial MATE-N-LOK |
| Tail Length | 5.72mm |
| Termination | Through Hole |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 350424-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.