Rectangular connector with 2 positions and 1 port, featuring a 6.35mm pitch. Male pin contacts made of bronze with gold plating and a 4.45mm post length offer a 19A current rating and 600V AC voltage rating. Nylon insulation in a natural color houses the straight-oriented, through-hole mounted terminals. Approvals include UL, CSA, and VDE, with a UL94 V-2 flammability rating.
TE Connectivity 350428-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.45mm |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3400 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 350428-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.