
Power connector, straight orientation, male gender, featuring 15 positions and 15 contacts with a 6.35mm pitch. This through-hole mounted connector offers a 19A current rating and a 600V AC maximum voltage rating. Contacts are male pin type, made of bronze with gold plating, and have a 4.45mm post length. The natural colored housing is UL94 V-2 flammability rated and contains lead.
TE Connectivity 350434-2 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.45mm |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 350434-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
