
Power contact for wire-to-wire connector systems, featuring a female socket design with a 19A current rating and 600V voltage rating. This straight, cable-mount contact is constructed from brass with tin plating, suitable for discrete wire gauges from 14 to 20 AWG. Operating across a temperature range of -67°C to 221°C, it boasts UL and VDE approvals, UL94 V-0 flammability rating, and RoHS compliance. The contact is supplied on tape and reel for efficient assembly.
TE Connectivity 350537-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.56mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.68mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 25.78mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 5.1mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350537-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
