
Female power contact for wire-to-wire applications, featuring a straight, cable mount orientation. Rated for 19A and 600V, this contact accommodates 14-20 AWG discrete wire with an insulation diameter of 0.2 inches. Constructed from brass with nickel and gold plating, it operates between -67°C and 221°C. UL and VDE tested, this component is lead-free, RoHS compliant, and meets UL94 V-0 flammability standards.
TE Connectivity 350537-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 23.62mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350537-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
