
Power contact pin for wire-to-wire connector systems. Features a straight, male gender with a crimp termination for discrete wires. Rated for 19A current and 600V voltage, accommodating 14-20AWG wire gauges. Constructed from brass with gold plating over nickel underplate, offering a maximum operating temperature of 221°C. Compliant with RoHS and UL standards, including UL94 V-0 flammability. Supplied in tape and reel packaging.
TE Connectivity 350538-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.83mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 25.65mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350538-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
