
Power contact pin for wire-to-wire connector systems, featuring a straight, cable-mount orientation. Rated for 19A current and 600V voltage, this male contact accepts 14-20AWG discrete wire with a crimp termination. Constructed from bronze with gold and nickel plating, it operates within a -67°C to 221°C temperature range and meets UL and VDE testing standards. The contact has a 0.2-inch insulation diameter and is supplied on tape and reel packaging.
TE Connectivity 350538-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.83mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350538-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
