
Female crimp contact for wire-to-wire power applications, rated for 19A and 600V AC. Designed for discrete wire with a 14-20 AWG range, featuring brass construction with tin plating. This straight, cable-mount contact has a 4.31mm height and depth, with an insulation diameter of 0.13 inches. Operating temperature range is -67°C to 221°C. UL and VDE tested, RoHS compliant.
TE Connectivity 350550-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.31mm |
| Gender | Female |
| Height | 4.31mm |
| Insulation Diameter | 0.13inch |
| Length | 19.68mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350550-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
