
Female power connector for wire-to-wire applications, featuring a straight orientation and crimp termination. This component supports a 19A current rating and a 600V AC voltage rating, designed for discrete wire gauges from 20AWG to 14AWG. Constructed with bronze contacts and tin plating, it operates within a temperature range of -67°C to 221°C and is UL and VDE tested. The connector is RoHS compliant and packaged in bags of 1000 units.
TE Connectivity 350550-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.31mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350550-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
