
Female power contact for wire-to-wire connector systems, featuring a straight, crimp termination. Rated for 19A and 600V AC, this contact accommodates wire gauges from 20 to 14 AWG. Constructed with brass and plated with nickel and gold for enhanced conductivity and durability, it operates within a temperature range of -67°C to 221°C. UL and VDE tested, this component is RoHS compliant.
TE Connectivity 350550-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.31mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.31mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350550-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
