
Power contact for wire-to-wire connector systems, featuring a straight, female configuration with a 16-18 AWG wire gauge range. This crimp-style contact offers a 15A current rating and is constructed from tin-plated bronze. Designed for discrete wire applications, it operates within a temperature range of -67°C to 221°C and boasts a 250V voltage rating. The component is RoHS compliant and meets UL94 V-0 flammability standards.
TE Connectivity 350557-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.7mm |
| Insulation Diameter | 0.115inch |
| Lead Free | Not Applicable |
| Length | 25.91mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350557-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
