
Power contact pin for wire-to-wire applications, featuring a straight, male, pin contact style with a 19A current rating. This crimp termination contact is designed for discrete wire with a gauge range of 18-24AWG and an insulation diameter of 2.54mm. Constructed from brass with tin plating, it offers a voltage rating of 600V and operates within a temperature range of -67°C to 221°C. Compliant with RoHS and VDE tested, this unshielded contact is supplied in tape and reel packaging.
TE Connectivity 350561-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.19mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.68mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Manufacturer Series | 350561-1 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350561-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
