
Female power and signal contact for wire-to-wire connector systems. Features a straight, shielded, crimp termination designed for discrete wire with a gauge range of 18-24AWG. Contact material is brass with nickel and gold plating, offering a contact current rating of 9A and a voltage rating of 250V. Maximum operating temperature is 221°C, with a minimum of -67°C. This component is lead-free, RoHS compliant, and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 350628-5 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Power,Signal |
| Current Rating | 7A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.68mm |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Commercial .062" Pin and Socket |
| Shielding | Shielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350628-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.