
Signal and power contact for wire-to-wire connector systems. Features a crimp termination for discrete wires ranging from 18 to 24 AWG, with a maximum insulation diameter of 2.79mm. Offers a contact current rating of 9A, constructed from bronze with nickel and gold plating for enhanced conductivity and durability. Operates within a temperature range of -67°C to 221°C. This component is RoHS compliant and lead-free.
TE Connectivity 350628-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial .062" Pin and Socket |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350628-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.