
Signal and power contact for wire-to-wire connector systems. Features a straight, female configuration with a crimp termination for discrete wire gauges 18-24AWG. Brass contact material with tin plating offers a 9A contact current rating and 7A overall current rating. Designed for cable mounting with a 2.79mm insulation diameter and a 0.062-inch pitch. Operates within a temperature range of -67°C to 221°C, with a voltage rating of 250V. This shielded contact is RoHS and ELV compliant, packaged on tape and reel.
TE Connectivity 350628-8 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| ELV | Compliant |
| Insulation Diameter | 2.79mm |
| Length | 16.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Pitch | 0.062inch |
| RoHS Compliant | Yes |
| Series | Commercial .062 Pin and Socket |
| Shielding | Shielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350628-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
