
Male power and signal contact for wire-to-wire connector systems. Features brass contact material with nickel and gold plating, rated for 9A contact current and 7A current. Accommodates discrete wire sizes from 18 to 24 AWG with a maximum insulation diameter of 2.79mm. Straight, cable mount orientation with crimp termination. Operates within a temperature range of -67°C to 221°C and a voltage rating of 250V AC. UL approved and RoHS compliant.
TE Connectivity 350629-5 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Power|Signal |
| Current Rating | 7A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.68mm |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 16.89mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 1.57mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial .062" Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350629-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
