Male signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination for discrete wire. Rated for 9A contact current and accommodates 18-24AWG wire gauges. Constructed with bronze contact material and tin plating, operating within a -67°C to 221°C temperature range. Compliant with ELV and Lead Free standards, supplied in tape and reel packaging.
TE Connectivity 350629-8 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.68mm |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 16.89mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Commercial .062" Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350629-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.