
Power contact pin for wire-to-wire connector systems. Features a straight, cable mount orientation with a crimp termination. Rated for 15A contact current and 13A current, with a voltage rating of 250V. Designed for 16-18 AWG discrete wire, accommodating an insulation diameter up to 0.115 inches. Constructed from brass with tin plating, operating between -55°C and 125°C. RoHS compliant.
TE Connectivity 350639-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.56mm |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 25.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350639-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
