
TE Connectivity 350650-1 technical specifications.
| Contact Gender | Male, Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 115A |
| Depth | 10.54mm |
| ELV | Compliant |
| Gender | Female |
| Height | 10.54mm |
| Insulation Diameter | 0.36inch |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 740 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350650-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
