
Universal MATE-N-LOK assembly tool for wire-to-wire power applications. Features a male, straight, unshielded brass contact with tin plating, rated for 19A and 600V AC. Designed for crimp termination of discrete wire from 20 to 14 AWG, with an insulation diameter of 0.13 inches. Operates within a temperature range of -67°C to 221°C. UL and VDE tested, RoHS compliant. Packaged 5000 per tape and reel.
TE Connectivity 350654-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350654-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
