
Signal and power contact pin for wire-to-wire connector systems. Features a straight, male orientation with a crimp termination for discrete wires. Rated for 19A current, it accommodates 14-20AWG wire gauges and has an insulation diameter of 0.13 inches. Constructed from brass with tin and gold plating, it offers a maximum operating temperature of 221°C and is RoHS compliant. Packaged on tape and reel for efficient assembly.
TE Connectivity 350654-7 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 4.32mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350654-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.