
Power contact pin for wire-to-wire connector systems, featuring a straight, male configuration with a 19A current rating and 600V voltage rating. Designed for crimp termination of discrete wires from 14 to 20 AWG, this brass contact is plated with gold over nickel for enhanced conductivity and durability. Operating across a wide temperature range of -67°C to 221°C, it is UL and VDE tested, RoHS compliant, and supplied in tape and reel packaging.
TE Connectivity 350687-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.19mm |
| ELV | Compliant |
| Height | 4.83mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 20.83mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350687-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.