
This female socket contact is designed for wire-to-wire applications, supporting discrete wire types with a gauge range of 18-24AWG. Featuring a straight, cable mount orientation, it offers a 19A current rating and is constructed from bronze with nickel and gold plating for enhanced conductivity and durability. The contact has an insulation diameter of 2.54mm and a length of 19.68mm, operating within a temperature range of -67°C to 221°C. It is RoHS compliant, VDE tested, and UL approved, packaged in a bag of 500 units.
TE Connectivity 350689-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Contact Type | Socket |
| Current Rating | 19A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 19.68mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350689-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.