Signal and power crimp contact for wire-to-wire applications. Rated for 19A, this straight, cable-mount contact features tin-plated bronze construction and accommodates 18-24AWG discrete wire. With a maximum operating temperature of 221°C and a 2.54mm insulation diameter, it is RoHS and ELV compliant, VDE tested, and supplied on tape and reel.
TE Connectivity 350699-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 19A |
| ELV | Compliant |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 20.83mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350699-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.