
Male crimp contact for wire-to-wire applications, rated for 19A and 600V. Features brass construction with nickel and gold plating, suitable for 14-20AWG discrete wire. Operates across a wide temperature range from -67°C to 221°C. This straight, unshielded signal and power contact is provided on tape and reel for efficient assembly.
TE Connectivity 350700-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 6.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.1mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 21.34mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350700-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
