
Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold plating, this male contact supports wire gauges from 14 to 20 AWG. It offers a maximum current rating of 19A and a voltage rating of 600V, operating within a temperature range of -55°C to 105°C. This RoHS compliant component is unshielded and comes in a bag of 1000 loose pieces.
TE Connectivity 350707-7 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.46mm |
| ELV | Compliant |
| Height | 5.11mm |
| Lead Free | Not Applicable |
| Length | 22.48mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350707-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
