
6-position, straight, cable mount wire housing connector for wire-to-wire applications. Features a 6.35mm pitch, 19A current rating, and 600V AC max voltage rating. Constructed with copper and tin contacts, a white housing, and rated UL94 V-0 for flammability. Operates within a temperature range of -67°C to 221°C. This connector is RoHS compliant and VDE tested.
TE Connectivity 350715-4 technical specifications.
| Approvals | CSA |
| Color | White, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 27.43mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350715-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.