
2-position, single-row, straight, female socket connector with a 6.35mm pitch. Features gold-plated bronze contacts for 19A current rating and 600V AC max voltage rating. Nylon housing in natural color, UL94 V-2 flammability rating. Through-hole termination for PCB mounting.
TE Connectivity 350759-3 technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.45mm |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 14mm |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3400 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 350759-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.