TE Connectivity 350766-2 technical specifications.
| Contact Type | Male or Female |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350766-2 to view detailed technical specifications.
No datasheet is available for this part.