Two-position wire housing for crimp termination, featuring a 6.35mm contact pitch. This straight, panel-mount connector housing is constructed from UL 94V-0 rated nylon, offering a natural insulator color. Designed for commercial reliability, it operates within a temperature range of -55°C to 105°C and withstands up to 500VAC.
TE Connectivity 350778-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 350778-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.