
6-position, straight, panel mount wire housing with a 6.35mm pitch. Features a nylon housing in white, designed for wire-to-wire connections. Accepts male or female crimp contacts, offering a 19A current rating and 600V voltage rating. Operating temperature range from -67°C to 221°C, with UL94 V-0 flammability rating.
TE Connectivity 350781-1 technical specifications.
| Approvals | CSA |
| Color | Natural, White, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Material | Nylon |
| Max Current Rating | 19A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350781-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
