
9-position, straight, wire-to-panel receptacle housing with a 6.35mm pitch, designed for crimp termination. Features a 19A current rating, 600V voltage rating, and operates within a -55°C to 105°C temperature range. Constructed from white nylon with a natural housing color, this UL94 V-0 flammability rated component is panel mountable and offers mating retention. Suitable for power applications, it is CSA approved and RoHS compliant.
TE Connectivity 350782-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Panel |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.08inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Current Rating | 19A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Free Hanging |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.35inch |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.8inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350782-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
