TE Connectivity 350812-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Depth | 38.73mm |
| Length | 32mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350812-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.