TE Connectivity 350822-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 8.89mm |
| ELV | Compliant |
| Height | 8.89mm |
| Insulation Diameter | 6.86mm |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350822-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.