6-position, 6-circuit female socket power connector with a 6.35mm pitch. Features straight, through-hole termination with gold-plated bronze contacts and a 19A current rating. Rated for 600V AC, this white connector has a UL94 V-0 flammability rating and is designed for single-port applications.
TE Connectivity 350827-2 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.45mm |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 20.3mm |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 350827-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.