
TE Connectivity 350838-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 28A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 20.06mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.4um |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350838-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
