3-position, 1-row shrouded header receptacle for wire-to-wire connector systems. Features a 6.35mm pitch and straight orientation, designed for cable mounting. Accepts 10AWG discrete wire with a 5A contact current rating and 19A overall current rating. Constructed with brass contacts plated in tin, housed in natural-colored, UL94 V-0 flammability rated material. Operates within a temperature range of -67°C to 221°C, with a maximum voltage rating of 600V AC. Approvals include CSA and VDE tested, with RoHS and ELV compliance.
TE Connectivity 350849-3 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Socket |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350849-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.