Four-position, straight, cable mount power connector with a 6.35mm pitch. Features four female socket contacts made of brass with tin plating, rated for 19A current and 600V AC/600.6kV DC. This UL94 V-0 flammability rated component is lead-free, RoHS compliant, and ELV compliant. Designed for discrete wire/cable, it offers a single port and is suitable for panel or cable mounting.
TE Connectivity 350849-4 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350849-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.