
Male power contact for wire-to-wire connector systems, featuring a straight, unshielded design with crimp termination. Rated for 19A and 600V, this component accepts wire gauges from 18 to 14 AWG. Constructed from bronze with tin plating, it operates within a temperature range of -67°C to 221°C. This assembly tool component is UL and VDE tested, RoHS compliant, and supplied in tape and reel packaging.
TE Connectivity 350873-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.35mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350873-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.