
Male crimp contact for wire-to-wire applications, designed for discrete wire with a 26-30AWG range. Features a 19A current rating, gold plating over nickel underplate on bronze contact material, and a straight, unshielded orientation. Suitable for power circuit applications, this contact has a 2.54mm pitch and a 0.057-inch insulation diameter, operating within a temperature range of -67°C to 221°C. Packaged in tape and reel for efficient assembly.
TE Connectivity 350924-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 4.19mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.057inch |
| Lead Free | Not Applicable |
| Length | 20.82mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350924-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.